# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.29 |
Specification | Value |
---|---|
Pitch (Inches) | 0.150 |
Gender | Male |
No. of Positions | 19 |
Description | Header |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 160 |
Top Termination | Screw |
Body Orientation | Vertical |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | PC Pins |
Housing Material | PBT |
Housing Color | Green |
Pitch (mm) | 3.81 |
Product Depth | 7.25mm |
Product Height | 9.2mm |
Product Length | 82.78mm |