Specification | Value |
---|---|
Pitch | 0.242" (6.15mm) |
Gender | Female |
Number of Positions | 10 |
Description | Bridge |
Top Termination | Screw |
Body Orientation | Vertical |
Mounting | - |
Number of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Bus |
Housing Material | none |
Housing Color | none |
Depth | 5.6mm |
Height | 9.2mm |
Product Length | 60.0mm |