0.187" (4.75mm) Quick Connect Miniature Switch Long Hinge Lever 16A 250V

You may also like:
BSM2-0508-13 BSM2-0508-13
SS-5GL SS-5GL
SS-5GL2 SS-5GL2
SS-5GL-2 SS-5GL-2
V3-23-D8 V3-23-D8
VS10N021C2 VS10N021C2
Slashed Prices - Limited Quantity

$1.49 ea

796 ship on Dec. 11


  • Jameco Part no.: 2287439
  • Manufacturer: Omron
  • Manufacturer no.: V163-2C26
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95

Request a Large Quantity Quote

0.187" (4.75mm) Quick Connect Miniature Switch Long Hinge Lever 16A 250V

Features:

  • Tab Width: 0.187" (4.75mm)
  • Tab Thickness: 0.032" (0.81mm)
  • Termination Style: Solder
  • Mounting Type: Through Hole
  • Contact Material: Brass
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Contact Rating[email protected]
Actuator TypeHinge Lever
Terminal Type.187" Quick Connect


Report a problem
Suggest a product