Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Right Angle 10 Position Terminal Block Plug 0.150 (3.81mm) PC Pins

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Clearance

$2.95 ea

10% discount applied in cart

140 ship on Sep. 23


  • Jameco Part no.: 2287447
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1827949
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Right Angle 10 Position Terminal Block Plug 0.150 (3.81mm) PC Pins

Features:

  • Pitch: 0.150 (3.81mm)
  • Number of Positions: 10
  • Voltage Rating: 300V
  • Current Rating: 8A
  • Top/Bottom Termination: Nuts/PC Pins
  • Dimensions(mm): 48.5 x 7.25 x 10


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.150
GenderMale
No. of Positions10
DescriptionPlug
Maximum Current Rating (A)8
Rated Voltage (V)160
Top TerminationScrew
Body OrientationRight Angle
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Housing MaterialPBT
Housing ColorGreen
Pitch (mm)3.81
Product Depth7.25mm
Product Height9.2mm
Product Length48.49mm


Report a problem
Suggest a product