# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPST-NO |
Coil Voltage (DC) | 3 |
Coil Resistance (ohms) | 45 |
Contact Current | 10A |
Contact Voltage | 250VAC/125VDC |
Pins | 4 |
Body Length (mm) | 20.1 |
Body Width (mm) | 12.45 |
Body Height (mm) | 9.65 |
Family | DK |