# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | SPDT |
Coil Voltage (DC) | 12 |
Coil Resistance (ohms) | 360 |
Contact Current | 16A |
Contact Voltage | 400VAC |
Pins | 8 |
Body Length (mm) | 28.7 |
Body Width (mm) | 12.45 |
Body Height (mm) | 15.5 |
Family | RT1 |