Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2 kOhms 1 Watt Cermet Potentiometer 22 Turn

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
78PR50 (3059Y-1-500) 78PR50 (3059Y-1-500)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$1.49 ea

92 ship on May. 26


  • Jameco Part no.: 2287495
  • Manufacturer: Bourns
  • Manufacturer no.: 3059P-1-202LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

2 kOhms 1 Watt Cermet Potentiometer 22 Turn

These handy devices all come with complete datasheets with all the information you need. Featuring special resin substrate which allows high peak temperature for reflow soldering, the durable construction achieves excellent quality.

Specifications

  • Power: 1 Watt
  • Resistance: 2kΩ


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyP
Resistance (Ohms)2000
Power Rating1 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns22
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)8
Length (mm)22.83
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.91


Report a problem
Suggest a product