Diodes & Rectifiers
Rectifiers, Other
200V 12A Rectifier Stud Mount DO-203
View larger image
Jameco Part no.:
2287679
Manufacturer:
Major Brands
Manufacturer p/n:
1N1202A
HTS code:
8541100080
Data Sheet (current)
[767 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
1N5819
$1.95
ea
144 ship on Mar. 1
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.95
10+
$1.75
100+
$1.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2287679
Manufacturer:
Major Brands
Manufacturer no.:
1N1202A
HTS code:
8541100080
Data Sheet (current)
[767 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$1.95
10+
$1.75
100+
$1.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
200V 12A Rectifier Stud Mount DO-203
Features:
Peak Reverse Voltage: 200V
Average Rectified Current: 12A
Mounting Type: Stud Mount
Packaging: DO-203
Operating Temperature:-65°C to 200°
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Stud Rectifier
Package
DO-203
Peak Repetitive Reverse Voltage
200 V
Average Forward Current-Max (A)
12
Peak Forward Voltage
1.1 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
200V 12A Rectifier Stud Mount DO-203
Image is representative only