100nF 50V Ceramic Capacitor 20% Through Hole

You may also like:
P20R104K5-F P20R104K5-F
SA105C103KAA SA105C103KAA
314J222K100VATTQY22 314J222K100VATTQY22
SA102A150JAA SA102A150JAA
SA101C472KAA SA101C472KAA
SA101A181KAA SA101A181KAA

$0.25 ea

6,372 ship on Sep. 17


  • Jameco Part no.: 2287767
  • Manufacturer: AVX
  • Manufacturer no.: SA105E104MAA
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

0.1uF 50V Ceramic Capacitor 20% Through Hole

Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage50
Tolerance20%
DielectricZ5U
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Size2.54mm X 4.32mm
Case StyleDipped
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product