Electrolytic Capacitor 63V 470uF 20%

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.79 ea

10% discount applied in cart

1,055 ship on May. 11
More Available – 5 weeks


  • Jameco Part no.: 2287791
  • Manufacturer: Nichicon
  • Manufacturer no.: UPM1J471MHH67N
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.59
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Electrolytic Capacitor 63V 470uF 20%

Features:

  • Capacitance: 470µ:F
  • Rated Voltage: 63V
  • Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance (uF)470
Voltage Rating63 VDC
Tolerance20%
Size (mm)(Dia. x H x LS)10 x 26 x 7
ConstructionRadial
Maximum Operating Temperature105°C
MountingThrough Hole
Terminal Pitch7 mm
Height26 mm
Body Diameter10 mm
Capacitance470 µF


Report a problem
Suggest a product