Isolated DC-DC Converter 9V 111mA

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12
Clearance

$4.95 ea

10% discount applied in cart

175 ship on Apr. 12


  • Jameco Part no.: 2287863
  • Manufacturer: Murata
  • Manufacturer no.: NMV1209SAC
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

Isolated DC-DC Converter 9V 111mA

Features:

  • Output Voltage: 9V
  • Output Current: 111mA
  • Power: 1W


Report a problem
Suggest a product
Specification Value
Output Voltage9 VDC
Output Current0.111 A
Power Rating1 W
Additional Output Voltages (VDC)n/a
Input Voltage Range10.8 VDC to 13.2 VDC
Input Voltage12 VDC
Maximum Input Current0.113 A
Output Connector TypeSIP
Pins4
Number of Outputs1
FamilyNMV
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Product Length0.77 in.
Width0.24 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product