IC M5M5118P CMOS SRAM 16,384-Bit (2048x8) 200ns

You may also like:
62256LP-70 62256LP-70
71V424L-10PH 71V424L-10PH
CY7C199-35PC CY7C199-35PC
2114N 2114N
5101 5101
6116P-3 6116P-3
Clearance

$2.49 ea

10% discount applied in cart

143 ship on May. 13


    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $1.95
100+ $1.59

Request a Large Quantity Quote

16kx8 SRAM CMOS 200ns DIP-24

This series of asynchronous silicon gate CMOS static RAM operates on a single 5V power supply and is designed for easy use in applications requiring battery back-up. Two chip select inputs are available to provide the minimum standby current with battery back-up.

Features

  • Single 5V power supply
  • External clock and refresh operation not required
  • Data can be held with 2V supply voltage
  • All inputs and outputs are directly TTL compatible
  • All outputs are 3-state with OR-tie capability
  • Easy expansion of memory capacity with chip select signal
  • Common input/output for data pins


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product