Z80C CTC Counter/Timer Channel CMOS Version DIP-28

You may also like:
Z80A CPU Z80A CPU
Z80 CPU Z80 CPU
Z80B CPU Z80B CPU
Z8420APS Z8420APS
Z80-PIO Z80-PIO
Z8470APS Z8470APS
Clearance

$4.95 ea

10% discount applied in cart

573 ship on Apr. 12


  • Jameco Part no.: 2288015
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: Z84C30AB6
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

Z80C CTC Counter/Timer Channel CMOS Version DIP-28

The Z80C CTC four-channel counter/timer can be programmed by system software for a broad range of counting and timing applications. The four independently programmable channels of the CTC satisfy common microcomputer system requirements for event counting, interrupt and interval timing, and general clock rate generation.

Features

  • Four independently programmable counter/timer channels, each with a readable downcounter and a selectable 16 or 256 prescaler. Down-counters are reloaded automatically at zero count
  • Three channels have zero count/timeout outputs capable of driving Darlington transistors
  • Selectable positive or negative trigger initiates timer operation
  • Standard Z80C family daisy-chain interrupt structure provides fully-vectored, prioritized interrupts without external logic. The CTC may also be used as an interrupt controller
  • Single 5V power supply


Report a problem
Suggest a product
Specification Value
PackageDIP-28


Report a problem
Suggest a product