Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

IC 4416-12 SMOS DRAM 64K-Bit (16Kx4) 120ns 5V

You may also like:
4164-150 4164-150
4116-15 4116-15
41464-10 41464-10
41256-120 41256-120
4164-120 4164-120
D41256-08 D41256-08
Clearance

$1.49 ea

10% discount applied in cart

832 ship on Dec. 3
More Available – 5 weeks


  • Jameco Part no.: 2288023
  • Manufacturer: National Semiconductor
  • Manufacturer no.: TMS4416-12NL/MB81416-10
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

IC DRAM 16kx4 SMOS 120ns DIP-18

This is a Military high-speed, 65,536-bit dynamic random-access memory (DRAM) organized as 16,384 words of 4 bits each. I employs state-of-the-art SMOS (scaled MOS) N-channel double-level polysilicon gate technology for very high performance combined with low cost and improved reliability.

Features

  • 16,384 x 4 organization
  • Single +5V supply (±10% tolerance)
  • Access time for address: 120 ns (max.)
  • Access time column address: 70 ns (max.)
  • Read or write cycle: 230 ns (min.)
  • Read-modify-write cycle: 320 ns (min.)
  • 3-State unlatched outputs


Report a problem
Suggest a product
Specification Value
Organization16K x 4
Supplier PackageDIP-18


Report a problem
Suggest a product