Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

IC 511001AP-10 CMOS DRAM 1,048,576-Bit (1,048,576x1) 70ns

You may also like:
4164-150 4164-150
4116-15 4116-15
41464-10 41464-10
41256-120 41256-120
4164-120 4164-120
D41256-08 D41256-08
Clearance

$3.95 ea

10% discount applied in cart

454 ship on Dec. 2


  • Jameco Part no.: 2288031
  • Manufacturer: Toshiba
  • Manufacturer no.: TC511001AP-70
  • HTS code: 8542218091
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
250+ $2.49

Request a Large Quantity Quote

Memory CMOS Dynamic RAM 70ns DIP-18

Specifications

  • Organization: 1,048,576 words by 1 bit
  • Low power: 440 mW max.
  • Output unlatched at cycle end allows two-dimensional chip selection
  • Common I/O capability using "EARLY WRITE" operation
  • TTL compatible
  • PDIP-18


Report a problem
Suggest a product
Specification Value
Organization1M x 1
Supplier PackageDIP-20


Report a problem
Suggest a product