Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

IC 44256BP-8 CMOS DRAM 1,048,576-Bit (262,144x4) 80ns Fast Page Mode

You may also like:
4164-150 4164-150
4116-15 4116-15
41464-10 41464-10
41256-120 41256-120
4164-120 4164-120
D41256-08 D41256-08
Clearance

$4.95 ea

10% discount applied in cart

302 ship on Nov. 30
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

DRAM Memory Fast Page Mode 1048576-Bit Dynamic RAM 80ns DIP-20

Specifications

  • 262144 word by 4-bit organization
  • High performance CMOS technology
  • Single 5V supply
  • Low power: 385 mW (max)
  • All inputs, outputs TTL compatible and low capacitance
  • Tri-state unlatched output


Report a problem
Suggest a product
Specification Value
Organization256K x 4
Supplier PackageDIP-16


Report a problem
Suggest a product