IC HM3-65728K-5 CMOS SRAM 16K-Bit (2Kx8) 35ns Low Power High Speed

You may also like:
62256LP-70 62256LP-70
71V424L-10PH 71V424L-10PH
CY7C199-35PC CY7C199-35PC
2114N 2114N
5101 5101
6116P-3 6116P-3
Clearance

$5.95 ea

10% discount applied in cart

23 ship on May. 13


  • Jameco Part no.: 2288143
  • Manufacturer: HITACHI
  • Manufacturer no.: HM3-65728K-5
  • HTS code: 8542320040
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39

Request a Large Quantity Quote

2Kx8 High Speed CMOS SRAM 35ns DIP-24

Features

  • Fast access time: 35ns
  • 24-PDIP package, 300 mils (0.3")
  • Commercial level
  • Low power consumption:
      Active: 310 mW (typ.)
      Standby: 55mW (typ.)
  • TTL compatible inputs and outputs
  • Asynchronous
  • Capable of withstanding greater than 2000V ESD
  • Single 5V supply


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product