Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quadruple Low-Power Line Receiver DIP-14

You may also like:
MAX232N MAX232N
MAX232CPE MAX232CPE
LM1488N (SN75188N) LM1488N (SN75188N)
MAX233CPP MAX233CPP
LM1489N LM1489N
LTC485CN8 LTC485CN8
Clearance

$0.89 ea

10% discount applied in cart

85 ship on Sep. 21


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59

Request a Large Quantity Quote

Quadruple Low-Power Line Receiver DIP-14

Specifications

  • Type: Receiver
  • Protocol: RS232
  • Number of Drivers/Receivers: 0/4
  • Duplex: n/a
  • Receiver Hysteresis: 970mV
  • Data Rate: n/a
  • Voltage - Supply: 4.5 V to 6 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product