IC MM80C97N 3-State Hex Buffer Non-Inverting

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B
Clearance

$1.95 ea

10% discount applied in cart

96 ship on Jan. 21


  • Jameco Part no.: 2288191
  • Manufacturer: National Semiconductor
  • Manufacturer no.: MM80C97N
  • HTS code: 8542218099
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

3-State Hex Buffer Non-Inverting DIP-16

Specifications

  • Series: 80C
  • Mfg. status: Obsolete
  • Logic Type: Buffer, Non-Inverting
  • Number of Elements: 6
  • Number of Bits per Element: 1
  • Input Type: n/a
  • Output Type: 3-State
  • Current - Output High, Low: 20mA, 20mA
  • Voltage - Supply: 3 V to 15 V
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package / Case: 16-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product