Diodes & Rectifiers
Diodes, Schottky
35V 10A Schottky Barrier Rectifier TO-220AC
View larger image
Jameco Part no.:
2288399
Manufacturer:
On Semiconductor
Manufacturer p/n:
MBR1035
HTS code:
8541100080
Data Sheet (current)
[107 KB ]
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
1N5819
$0.49
ea
15 ship on Mar. 8
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.49
10+
$0.35
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2288399
Manufacturer:
On Semiconductor
Manufacturer no.:
MBR1035
HTS code:
8541100080
Data Sheet (current)
[107 KB ]
# of units
Price
1+
$0.49
10+
$0.35
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
35V 10A Schottky Barrier Rectifier TO-220AC
Features:
Peak Reverse Voltage: 35V
Max Average Forward Current: 10A
Packaging: TO-220AC
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Schottky Rectifier
Peak Repetitive Reverse Voltage
35 V
Average Forward Current-Max (A)
10
Peak Forward Voltage
0.57 V
Package
TO-220AC
Mounting
Through Hole
Pins
2
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
35V 10A Schottky Barrier Rectifier TO-220AC
Image is representative only