Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.197" 4 Position Unshrouded Terminal Block Plug 300V

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Slashed Prices - Limited Quantity

$1.95 ea

290 ship on Feb. 17


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.19

Request a Large Quantity Quote

0.197" 4 Position Unshrouded Terminal Block Plug 300V

Features:

  • Number of Positions: 4
  • Pitch: 0.197" (5.00mm)
  • Rated Voltage: 300V
  • Rated Current: 12A


Report a problem
Suggest a product
Specification Value
DescriptionPlug
Pitch (Inches)0.197
No. of Positions4
Maximum Current Rating (A)16
Rated Voltage (V)250
Top TerminationScrew
GenderFemale
Body OrientationVertical
MountingCable Mount
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size30-12 AWG
Contact MaterialPhosphor Bronze
Housing MaterialPA
Housing ColorGreen
Pitch (mm)5
Product Depth11.5mm
Product Height13.9mm
Product Length20.0mm


Report a problem
Suggest a product