Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6 Position Barrier Terminal Block 0.563" without Flanges

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140
Clearance

$5.95 ea

10% discount applied in cart

530 ship on Aug. 13


  • Jameco Part no.: 2288551
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 6-142-YCNF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79
500+ $4.29

Request a Large Quantity Quote

6 Position Barrier Terminal Block 0.563" without Flanges

Features:

  • Number of Positions: 6
  • Pitch: 0.563" (14.3mm)
  • Voltage Rating: 250V
  • Current Rating: 30A


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Barrier Strip
No. of Positions6
Maximum Current Rating (A)15
Rated Voltage (V)250
Wire Size10
Top TerminationScrew, 8-32
Bottom TerminationPC Pin, Offset w/o Flange
MountingThrough Hole
Body OrientationStraight


Report a problem
Suggest a product