Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Breakaway Pin Header 36 Position Straight Single Row 2.54mm Pitch 6mm Pins

You may also like:
1X36SG 1X36SG
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
7000-1X3SG-R 7000-1X3SG-R
7000-1X2SG-R 7000-1X2SG-R
Clearance

$0.45 ea

10% discount applied in cart

3,244 ship on Sep. 21


  • Jameco Part no.: 2288607
  • Manufacturer: Adam Technologies
  • Manufacturer no.: PH1-36-U
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Breakaway Pin Header 36 Position Straight Single Row 2.54mm Pitch 6mm Pins

Specifications

  • 36 pin
  • Breakaway means the header can be separated between pins
  • 0.1" (2.54mm) pin spacing
  • Single row, vertical/straight
  • Gold flash over nickel
  • 3A max current rating
  • 0.235" post
  • 0.12" PC pin
  • 0.453" length


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows1
Number of Contacts36
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product