12VDC 80x80x25 Ball Bearing Fan 12 Inch Leads

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF
Clearance

$8.95 ea

58 ship on Jan. 28


  • Jameco Part no.: 2288935
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 3110KL-04W-B20
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

12VDC 80 x 80 x 25 Ball Bearing Fan 12 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Max Air Flow: 28.2 CFM
  • Noise: 25 dBA


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)28.2
BearingBall
Current (mA)110
Agency ApprovalsUL/CUL/CE/TUV
Noise (dBA)25
Connection (Leads)12" w/ conn.
Power (Watts)1.32
Speed2400


Report a problem
Suggest a product