12VDC 40x40x10 Sleeve Bearing Fan 10 Inch Leads

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$7.95 ea

10% discount applied in cart

262 ship on May. 6


  • Jameco Part no.: 2288943
  • Manufacturer: Akasa
  • Manufacturer no.: DFS401012M
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

12VDC 40 x 40 x 10 Sleeve Bearing Fan 10.5 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Max Air Flow: 5.62 CFM
  • Noise: 24.87 dBA


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)5.62
BearingSleeve
Current Rating66 mA
Agency ApprovalsUL, TUV, CE
Noise (dBA)24.8
Termination13" Wires (3) w/ conn.
Power Rating0.8 W


Report a problem
Suggest a product