12VDC 80x80x25 Ball Bearing Fan 3 Inch Leads with Connector

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF
Clearance

$4.95 ea

185 ship on Jan. 27


  • Jameco Part no.: 2288951
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0812M
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.29

Request a Large Quantity Quote

12VDC 80 x 80 x 25 Ball Bearing Fan 3 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Rated Power: 1.44W
  • Max Air Flow: 31.4 CFM
  • Noise: 28 dBA
  • Connection: (3) 3" leads with 3P connector


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)31.4
BearingBall
Current (mA)120
Agency ApprovalsUL/CSA/VDE/CE
Noise (dBA)28
Connection (Leads)(3) 3" w/ conn., speed sensor
Power (Watts)1.4
Speed2700


Report a problem
Suggest a product