12VDC 80x80x25 Ball Bearing Fan 12 Inch Leads

You may also like:
AD0812UX-A73GL AD0812UX-A73GL
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$14.95 ea

65 ship on Apr. 15


  • Jameco Part no.: 2288967
  • Manufacturer: Delta Electronics
  • Manufacturer no.: QFR0812SH-FOO
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
50+ $11.95

Request a Large Quantity Quote

12VDC 80 x 80 x 25.4 Ball Bearing Fan 12 Inch Leads

Features:

  • Rated Voltage: 12VDC
  • Rated Current: 0.16A
  • Max Air Flow: 54.57 CFM
  • Noise: 41.2 dBA


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)54.6
BearingBall
Current (mA)330
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)41.2
Connection (Leads)(3) 12", speed sensor
Power (Watts)3.96
Speed4300


Report a problem
Suggest a product