Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V (12-28VDC) 120x120x25mm Ball Bearing Fan 100CFM

You may also like:
AD1224UB-A70GL AD1224UB-A70GL
JF0825B2H-005-065R JF0825B2H-005-065R
AD0424HB-G76(BT1) AD0424HB-G76(BT1)
GD244010LB (2N3) GD244010LB (2N3)
GD246015EB (2I9) GD246015EB (2I9)
GD246025EB (2I9) GD246025EB (2I9)
GD248025EB-N (2I9) GD248025EB-N (2I9)
Clearance

$29.95 ea

10% discount applied in cart

94 ship on Sep. 18


  • Jameco Part no.: 2289015
  • Manufacturer: EBM Papst
  • Manufacturer no.: TYP4484F
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $27.95
50+ $25.95
100+ $23.95

Request a Large Quantity Quote

24V (12-28VDC) 120x120x25mm Ball Fan 100 CFM

Features:

  • Rated Voltage: 24 VDC (12 to 28 VDC)
  • Current: 210 mA
  • Power: 5 W
  • Air flow: 100.1 CFM
  • Ball bearing
  • Noise: 43 dB
  • Agency Approvals: UL, CUL/CSA
  • Connection: Terminals


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Height - mm120
Width - mm120
Depth - mm25
Air Flow (CFM)100
BearingBall
Current (mA)208
Agency ApprovalsUL/CSA/VDE
Noise (dBA)43
Connection (Leads)12"
Power (Watts)5


Report a problem
Suggest a product