Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48VDC 120x120x38mm Dual Ball Fan 3-12" Leads (Speed Sensor) 102 CFM

You may also like:
AFB1248VHE-R00 AFB1248VHE-R00
AD1248HB-F51 AD1248HB-F51
4715KL-07W-B30-E00 4715KL-07W-B30-E00
AD1248HB-A71GL AD1248HB-A71GL
AD1248MB-F91GP AD1248MB-F91GP
AD1248HB-F5B(N) AD1248HB-F5B(N)
Clearance

$11.95 ea

10% discount applied in cart

52 ship on Oct. 27


  • Jameco Part no.: 2289031
  • Manufacturer: Delta Electronics
  • Manufacturer no.: EFB1248VHE
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95

Request a Large Quantity Quote

48VDC 120x120x38mm Dual Ball Fan 12 Leads with Speed Sensor 102 CFM

Features:

  • Rated Voltage: 48VDC
  • Air flow: 124CFM
  • Connections: (3) 12 inch leads; third wire for speed sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)102
BearingBall
Current (mA)100
Agency ApprovalsUL/CSA/CE
Noise (dBA)45.5
Connection (Leads)(3) 12", speed sensor
Power (Watts)4.8


Report a problem
Suggest a product