48 VDC 120x120x38mm 7-Blade Ball Bearing Fan 130CFM

You may also like:
AD1248HB-F51 AD1248HB-F51
4715KL-07W-B30-E00 4715KL-07W-B30-E00
AS12048HB389BOOOCL AS12048HB389BOOOCL
AD1248HB-A71GL AD1248HB-A71GL
AD1248MB-F91GP AD1248MB-F91GP
AD1248HB-F5B(N) AD1248HB-F5B(N)
Price Reduced

$19.95 ea

22 ship on Nov. 25


  • Jameco Part no.: 2289039
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB1248VHE-R00
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $18.95

Request a Large Quantity Quote

48 VDC 120x120x38mm 7-Blade Ball Bearing Fan 130CFM

Features:

  • Rated Voltage: 48VDC
  • Air Flow: 130CFM
  • Leads: 12 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)48
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)130
BearingBall
Current (mA)180
Agency ApprovalsUL/TUV/CE/CSA
Noise (dBA)48
Connection (Leads)(3) 12", speed sensor
Power (Watts)8.6
Speed3200


Report a problem
Suggest a product