# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
100+ | $4.95 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 60 |
Width - mm | 60 |
Depth - mm | 25 |
Air Flow (CFM) | 15.7 |
Bearing | Ball |
Current (mA) | 100 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 27 |
Connection (Leads) | 9" w/ conn. |
Power (Watts) | 1.2 |