AC-DC Switching Wall Adapter 15V 1A 2.1mm Plug

You may also like:
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO
Clearance

$10.95 ea

10% discount applied in cart

146 ship on Jan. 25


  • Jameco Part no.: 2289119
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: JOD-48U-35
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC-DC Switching Wall Adapter 15V 1A

Features:

  • Output Voltage: 15VDC
  • Output Current: 1A
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)1
Maximum Output Power (W)15
Input Voltage (VAC)120
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product