Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-DC Switching Wall Adapter 5V 1A 1.3mm Plug

You may also like:
PSA08R-050-1.3 PSA08R-050-1.3
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU
Clearance

$5.95 ea

139 ship on Mar. 30


  • Jameco Part no.: 2289127
  • Manufacturer: Arndt
  • Manufacturer no.: DSC-6PFA-05FU
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.25
50+ $4.49

Request a Large Quantity Quote

AC-DC Switching Wall Adapter 5V 1A 1.3mm Plug

Features:

  • Output Voltage: 5VDC
  • Output Current: 1A (1000 mA)
  • Output Connector: 1.3mm x 3.5mm, center positive cylindrical female barrel plug


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters1.3mm x 3.5mm
PolarityCenter Positive
Size (L" x W" x H")2.4 x 1.0 x 1.6
Agency ApprovalsUL/CUL/TUV/FCC
Maximum Input Current (A)0.2
Number of Outputs1
Maximum Output Power (W)5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
Product NoteLevel V


Report a problem
Suggest a product