# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.95 |
100+ | $8.95 |
250+ | $7.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1.2 |
Maximum Output Power (W) | 6 |
Input Voltage (VAC) | 120 |
Input Frequency | 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL |
Number of Outputs | 1 |