AC-DC Regulated Table Top Switching Power Supply 5VDC 2A 2.1mm Plug

You may also like:
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS15A-1P1J GS15A-1P1J
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05
AD025DGAA1-J25 AD025DGAA1-J25
GST25A05-P1J GST25A05-P1J
GST18A09-P1J GST18A09-P1J
Clearance

$7.95 ea

10% discount applied in cart

148 ship on May. 13


  • Jameco Part no.: 2289159
  • Manufacturer: Globtek
  • Manufacturer no.: GT21089-1005-T3
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request a Large Quantity Quote

AC-DC Regulated Table Top Switching Power Supply 5VDC 2A

Features:

  • Input Voltage: 100-240V @ 50-60Hz
  • Output Voltage: 5 Volts DC
  • Output Current: 2A (2000 mA)
  • Size: 3.43" x 1.86" x 1.25"
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • DC Output Cord Length: 6 ½"
  • AC Input cord not included, we recommend our 6' 3-conductor AC power cord (P/N: 2271575)
  • Agency Approvals: UL,CSA,TUV,GS,CE
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2 A
Power Rating10 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA, TUV, CE
Maximum Input Current1 A
Number of Outputs1
Length3.43 in.
Width1.86 in.
Height1.25 in.
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2 A


Report a problem
Suggest a product