# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.25 |
250+ | $5.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2.4 |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage (VAC) | 100 to 250 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 3.3 x 2.1 x 1.6 |
Agency Approvals | UL/CSA |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.4 |
Number of Outputs | 1 |
Maximum Output Power (W) | 12 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |