Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC-DC Linear Wall Adapter 6 Volts DC 750mA 2.1mm Plug Center Negative

You may also like:
DCU060120G2401 DCU060120G2401
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
DFU240050F1121 DFU240050F1121
GPU410900500WDOO GPU410900500WDOO
Clearance

$9.95 ea

10% discount applied in cart

279 ship on Aug. 7


  • Jameco Part no.: 2289175
  • Manufacturer: Arndt
  • Manufacturer no.: WK-102
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
250+ $6.25

Request a Large Quantity Quote

AC-DC Linear Wall Adapter 6V 750mA

Features:

  • Output Voltage: 6VDC
  • Output Current: 0.75A (750 mA)
  • Connector: 2.1 x 5.5mm, center negative cylindrical female barrel plug


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)6
Output Current (A)0.75
Maximum Output Power (W)4.5
Input Voltage (VAC)120
Input Frequency60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative
Agency ApprovalsUL


Report a problem
Suggest a product