# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
100+ | $6.25 |
250+ | $5.59 |
Specification | Value |
---|---|
Output Voltage | 9 VAC |
Output Current | 0.5 A |
Power Rating | 12 VA |
Input Voltage | 120 VAC |
Primary Frequency | 62Hz |
Output Connector Type | Male plug |
Output Connector Diameters | 2.5mm x 11mm |
Primary Side Connection | NEMA 1-15P |
Secondary Side Connection | Barrel Plug |
AC Cord Length | 6 ft. |
Agency Approvals | UL, CSA |
Color | Black |