Analog/Linear
Voltage Regulators, Switching
Encapsulated DC-DC Converter Non-Inverted PoL Module Negative 5.2V 1500mA
View larger image
Jameco Part no.:
2289199
Manufacturer:
National Semiconductor
Manufacturer p/n:
PT79SR152V
HTS code:
8541500040
Data Sheet (current)
[471 KB ]
You may also like:
MAX662CPA
MAX662CSA
MC34063AP1
LM2576HVT-ADJ
MC34063AN
LNK304PN
Clearance
$9.95
ea
20% discount applied in cart
24 ship on Apr. 12
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$9.95
10+
$8.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2289199
Manufacturer:
National Semiconductor
Manufacturer no.:
PT79SR152V
HTS code:
8541500040
Data Sheet (current)
[471 KB ]
# of units
Price
1+
$9.95
10+
$8.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Encapsulated DC-DC Converter Non-Inverted PoL Module Negative 5.2V 1.5A
Output: -5.2V @ 1.5A
Features:
Input Voltage Range: -9.2V to -30V DC
Mounting: 3-SIP Module Through Hole (THM)
High Efficiency: >85%
Self-Contained Inductor
Over-temperature and short circuit protection
Size: 0.9"L x 0.31"W x 0.94"H
Operating Temperature: -40°C to 85°C
Applications
ITE (commercial)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
SIP-3
Switching Mode
Step-Down
Output Type
Negative
Number of Outputs
1
Switching Frequency
1 MHz
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Encapsulated DC-DC Converter Non-Inverted PoL Module Negative 5.2V 1500mA
Image is representative only