12VDC 80x80x25mm Sleeve Bearing Fan 30CFM

You may also like:
FBM-08A12H FBM-08A12H
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$6.95 ea

10% discount applied in cart

692 ship on Mar. 4


  • Jameco Part no.: 2289255
  • Manufacturer: Dynatron
  • Manufacturer no.: DF1208SL
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

12VDC 80 x 80 x 25 Sleeve Bearing Fan 29.9CFM

Features:

  • Input Voltage: 12VDC
  • Size: 80 x 80 x 25mm
  • Airflow: 29.9CFM
  • Termination: 20 inch leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)29.9
BearingSleeve
Current (mA)200
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)34
Connection (Leads)20"
Power (Watts)2.4


Report a problem
Suggest a product