12VDC 40x40x20mm Ball Bearing Fan 7CFM

You may also like:
KD1204PKS3 KD1204PKS3
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
Clearance

$4.95 ea

10% discount applied in cart

276 ship on May. 17


  • Jameco Part no.: 2289279
  • Manufacturer: INNOVATIVE
  • Manufacturer no.: SP402012M
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
250+ $3.25

Request a Large Quantity Quote

12VDC 40 x 40 x 20 Ball Bearing Fan 7.2CFM

Features:

  • Input Voltage: 12VDC
  • Size: 40 x 40 x 20mm
  • Airflow: 7.2CFM
  • Termination: 7 inch leads


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)7.2
BearingSleeve
Current Rating100 mA
Agency ApprovalsUL
Noise (dBA)28.4
Termination7" Wires
Power Rating1.2 W


Report a problem
Suggest a product