# of units | Price |
---|---|
1+ | $6.49 |
10+ | $5.49 |
50+ | $4.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.25 |
Maximum Output Power (W) | 15 |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL/TUV/CB/CE/FCC |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Length (inch) | 3.54 |
Width (inch) | 1.98 |
Height (inch) | 1.24 |
Product Note | Level IV |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 1.25 A |