3-Conductor 18 AWG Green Dot Hospital Grade Power Cord to C13 Plug SJT Black Jacket 6 Feet

You may also like:
0310.120 0310.120
0310.120AL 0310.120AL
3271V86 3271V86
2380.072 2380.072
SY005-F-R SY005-F-R
M709-41 M709-41
10W1-01206-SH 10W1-01206-SH
2500.072 2500.072

$4.95 ea

82 ship on May. 17


  • Jameco Part no.: 2289511
  • Manufacturer: Volex
  • Manufacturer no.: PS206-V1625
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95
50+ $3.49
100+ $2.95
250+ $2.49

Request a Large Quantity Quote

Green Dot Hospital Grade Power Cord 18 AWG Black SJT

Features:

  • 18/3 SJT power cord
  • Length: 6 feet
  • Color: Black
  • Detachable
  • Hospital Grade
  • Connector side 1: NEMA 5-15P (green dot, hospital grade)
  • Connector side 2: IEC 60320-C13
Alternate angle image

Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P (Hospital)
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSJT
Length6 ft.
CertificationsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.6 lbs.
Cable TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Maximum Operating Temperature60°C
ShieldingUnshielded


Report a problem
Suggest a product