0.1uF 50V ±20% Ceramic Disc Capacitor

You may also like:
DC.1/50-11 DC.1/50-11
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.19 ea

2,373 ship on May. 13
More Available – 10 days


  • Jameco Part no.: 2289863
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC.1/50-13
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.09
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1uF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.1µF (100 nF / 100,000 pF)
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: -20°C to +80°C
  • Size: 13 mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 µF
Voltage Rating50 VDC
Tolerance20%
Body Diameter13 mm
Lead Length32 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product