Analog Discovery 2 Pro Bundle (240-123)

You may also like:
410-384 410-384
471-027 471-027
109990013 109990013
SDS1202X-E SDS1202X-E
GT-0015 GT-0015
410-321 410-321
New Product

$419.99 ea

15 ship on Mar. 5


  • Jameco Part no.: 2289991
  • Manufacturer: Digilent
  • Manufacturer no.: ANALOG-DIS2-BUNDLE
  • HTS code: 9030201500
  • Electronics Parts Locator

Analog Discovery 2 Pro Bundle

Turn your PC into a powerful circuit learning platform that can measure, visualize, analyze, record, and control mixed signal circuits! Start verifying and testing a wide range of projects with the Analog Discovery 2. With the addition of the BNC adapter and scope probes, experienced or professional engineers can access the full 30MHz bandwidth oscilloscope and 12MHz bandwidth waveform generator. Powered by a Hi-Speed USB port and the free WaveForms software, the Analog Discovery 2 lets you build and test analog and digital circuits anywhere you want to work, even outside of the lab.

Product Availability Notice: Semiconductor companies around the world are prioritizing medical device applications, while simultaneously manufacturing facilities are experiencing shutdowns. Digilent is just starting to experience the concomitant supply chain disruptions resulting in parts shortages around the world. This is especially affecting the Analog Discovery 2 and Analog Discovery Studio. Please be advised next availability dates are estimates.

Bundle Includes

Note: The Analog Discovery BNC adapter board does not have differential analog (scope) inputs.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product