Eastern New Mexico University EET241 Kit B

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
B07FLX2594-1 B07FLX2594-1
ANALOG-DIS2-BUNDLE ANALOG-DIS2-BUNDLE
ENMU-EET241A ENMU-EET241A
KIT-UOAECE220 KIT-UOAECE220
KIT-ROCH-BME150 KIT-ROCH-BME150
New Product

$14.81 ea

450 ship on Oct. 23


  • Jameco Part no.: 2290111
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: ENMU-EET241B
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $14.81

Request a Large Quantity Quote

Kit A: is for students who are not taking EET 110 and comes with a power supply, bread board, DMM, and components

Kit B: is for students who are purchasing the EET 110 kit and comes with only components

Kit C: Includes everything needed and the easiest to work with comes with DMM, componenets, and trainer

Kit Includes:

Part No.
Qty.
Description
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2279527
1
Push Button Tactile Switch Momentary SPST 12Volt 50mA
34761
1
LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA
333973
1
LED Red Diffused 5mm (T-1 3/4) 643nm 75mcd 36VA
34825
1
LED Yellow Diffused 5mm (T-1 3/4) 585nm 12mcd 36VA
138691
1
LED Blue Diffused 5mm (T-1 3/4) 430nm 10mcd 36VA
107393
1
LED Orange Diffused 5mm (T-1 3/4) 635nm 24mcd 36VA
335090
1
LED Display 7-Segment Red 0.56 Inch Common Anode RHDP 0.8mcd
13231
1
IC CD4069 HEX INVERTER DIP 14-pin
13274
1
IC CD4071 QUAD 2-INPUT OR GATE DIP 14-pin
13354
1
IC CD4081 QUAD 2-INPUT AND GATE DIP 14-pin
48979
1
IC 7400 QUAD 2-INPUT POSITIVE NAND GATE DIP 14-pin
49015
1
IC 7402 QUAD 2-INPUT POSITIVE NOR GATE DIP 14-pin
50420
1
IC 7447 BCD to 7 Segment Decoder Driver DIP 16-pin
50631
1
IC 7483 4-Bit Binary Full Adder DIP 16-pin
50657
1
IC 7485 4-BIT MAGNITUDE COMPARATOR DIP 16-pin
690742
10
Resistor Carbon Film 330 Ohm 1/4 Watt 5%
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
151116
3
Capacitor Ceramic Disc 0.1µF 25V ±20%


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product