IC BB3554AM Wideband Fast-Settling Operational Amplifier 150NS 1.7GHz 1000Vus

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N LM324N
TL072CP TL072CP
TL074CN TL074CN

$10.95 ea

10% discount applied in cart

16 ship on May. 17


  • Jameco Part no.: 2290143
  • Manufacturer: Major Brands
  • Manufacturer no.: BB3554AM
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.49

Request a Large Quantity Quote

Wideband Fast-Settling Operational Amplifier 8-Pin TO-3

The 3554 is a full differential input, wideband operational amplifier. It is designed specifically for the amplification or conditioning of wideband data signals and fast pulses. It features an unbeatable combination of gain-bandwidth product, settling time and slew rate, and it uses hybrid construction.

Features

  • Slew Rate: 1000Vms
  • Fast Settling: 150ns, max (to ±0.05%)
  • Gain-Bandwidth product, 1.7GHz
  • Full differential input

Applications

  • Pulse amplifiers
  • Test equipment
  • Waveform generators
  • Fast D/A converters


Report a problem
Suggest a product
Specification Value
PackageTO-3-8


Report a problem
Suggest a product