LED Super Bright White Water Clear 5mm (T-1 3/4) 9000Knm 23500mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
HLMP-CW30-M0000 HLMP-CW30-M0000
LWK3333 LWK3333

$0.65 ea

6,168 ship on Nov. 19


  • Jameco Part no.: 2290247
  • Manufacturer: Cree
  • Manufacturer no.: C512A-WNN-B0-WM4-28
  • Jameco Catalog
# of units Price
1+ $0.65
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Cool White Round LED 5mm Water Clear Lens 9000K Typical 25 Degree VA

Specifications

  • Emitting color: Cool White
  • Lens Feature: Colorless, water clear
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.346" (8.8 mm)
  • Lead length: 0.98" (25 mm)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 3.0 to 3.2 VDC
  • Typical brightness: 16800 to 23500 mcd
  • Wavelength (temperature): 4600K (min.), 9000K (typical)
  • Viewing angle: 25°


Report a problem
Suggest a product
Specification Value
LED Display TypeSuper Bright
ColorWhite
Lens TypeWater Clear
Package5mm, T-1 3/4
Wavelength9000 K
Luminous Intensity - Iv (mcd)23500
Viewing Angle (deg)25
Forward Voltage - Vf (Typ.)3.2
Forward Current - If (Typ.)25 mA
Height (mm)8.8
Mounting0.1"
Pin Count2


Report a problem
Suggest a product