Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC 40x40x10mm Brushless Sleeve Bearing Tubeaxial Fan 6.5 CFM

You may also like:
AD0412HB-G70(T) AD0412HB-G70(T)
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
AFB0412SHB-MOD AFB0412SHB-MOD
AG04012XB205100 AG04012XB205100
KLDC12B4 KLDC12B4
9GA0912P4G03 9GA0912P4G03

$8.95 ea

1 ship on Aug. 7


  • Jameco Part no.: 2290279
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108HX/DC(S-2)12SW
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12 Volt DC 40mm Brushless Tubeaxial Fan 6.5 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 10 mm
  • Air flow: 6.5 CFM
  • Bearing type: Sleeve
  • Current: 90 mA
  • Power: 1.08 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 27 dBA
  • Connections: 12" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm10
Air Flow (CFM)6.5
BearingSleeve
Current (mA)90
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)27
Connection (Leads)12"
Power (Watts)1.08


Report a problem
Suggest a product