AC Tube Axial Fans
5.91" (150mm)
120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan
View larger image
Jameco Part no.:
2290295
Manufacturer:
Common Wealth
Manufacturer p/n:
FP-108CX(120BW)
HTS code:
8414599080
Data Sheet (current)
[79 KB ]
You may also like:
SP100A-1123XBT.GN
FP-108-1(S-1)120BT
FP-108-1(S-1)120ST
FP-108AX(S-1)120BW
UF-60D11HBWH-R
SP101A-1123HBL-GN
Clearance
$29.95
ea
10% discount applied in cart
4 ship on Apr. 12
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$29.95
10+
$26.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2290295
Manufacturer:
Common Wealth
Manufacturer no.:
FP-108CX(120BW)
HTS code:
8414599080
Data Sheet (current)
[79 KB ]
# of units
Price
1+
$29.95
10+
$26.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan
Specifications
Voltage: 110/120 volts AC @ 60 Hz
Size (Diameter x D): 150 mm X 38 mm
Air flow: 140 CFM
Bearing type: Ball
Current: 260 mA
Power: 20 watts
Agency approvals: UL, CUL
Noise: 31 dBA
Connections: 8" wire leads
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating AC
115
Height - mm
150
Width - mm
150
Depth - mm
38
Air Flow (CFM)
140
Bearing
Ball
Current (mA)
260
Agency Approvals
UL/CUL
Noise (dBA)
31
Connection (Leads)
8"
Power (Watts)
20
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
120 Volt AC 150mm Diameter Ball Bearing Round Tubeaxial Fan
Image is representative only